Visaton 5069 technical specifications.
| Color | Black, Red |
| Dielectric Material | Teflon |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 142mm |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Visaton 5069 to view detailed technical specifications.
No datasheet is available for this part.