Visaton 5412 technical specifications.
| Color | Clear |
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Resistance | 8R |
| RoHS | Not Compliant |
Download the complete datasheet for Visaton 5412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.