Visaton 8006 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 127mm |
| Impedance | 8R |
| Lead Free | Contains Lead |
| Length | 127mm |
| Material | Glass |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Self Resonant Frequency | 193Hz |
| Thickness | 1.57mm |
| Width | 337mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton 8006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
