
Visaton BF454OHM technical specifications.
| Depth | 26mm |
| Impedance | 4R |
| Length | 61mm |
| Resistance | 4R |
| Weight | 0.03kg |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton BF454OHM to view detailed technical specifications.
No datasheet is available for this part.
