Visaton FR 16 WP 4 OHM (BLACK) technical specifications.
| Color | Black |
| Ratings | IP65 |
| Resistance | 4R |
| Weight | 420g |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR 16 WP 4 OHM (BLACK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.