Visaton FR 8 WP 8 OHM (WHITE) technical specifications.
| Color | White |
| Ratings | IP65 |
| Resistance | 8R |
| Weight | 230g |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR 8 WP 8 OHM (WHITE) to view detailed technical specifications.
No datasheet is available for this part.