Visaton FR108OHM technical specifications.
| Depth | 47mm |
| Impedance | 8R |
| Length | 105mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 0.38kg |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR108OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.