
Visaton FR10HM4OHM technical specifications.
| Depth | 49mm |
| Impedance | 4R |
| Length | 116.5mm |
| Resistance | 4R |
| Weight | 0.34kg |
| Width | 116.5mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR10HM4OHM to view detailed technical specifications.
No datasheet is available for this part.
