Visaton FR10HM8OHM technical specifications.
| Depth | 49mm |
| Impedance | 8R |
| Length | 116.5mm |
| Resistance | 8R |
| Weight | 0.34kg |
| Width | 116.5mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR10HM8OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.