Visaton FR10WPX4OHMWEISS technical specifications.
| Color | White |
| Impedance | 4R |
| Ratings | IP65 |
| Weight | 275g |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR10WPX4OHMWEISS to view detailed technical specifications.
No datasheet is available for this part.