Visaton FR124OHM technical specifications.
| Depth | 31mm |
| Diameter | 130mm |
| Impedance | 4R |
| Resistance | 4R |
| Weight | 0.28kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR124OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.