Visaton FR128OHM technical specifications.
| Depth | 31mm |
| Diameter | 130mm |
| Impedance | 8R |
| Resistance | 8R |
| Weight | 0.28kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR128OHM to view detailed technical specifications.
No datasheet is available for this part.