
Visaton FR13WP4OHM(WHITE) technical specifications.
| Color | White |
| Depth | 56mm |
| Diameter | 150mm |
| Impedance | 4R |
| Ratings | IP65 |
| Resistance | 4R |
| Weight | 0.29kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton FR13WP4OHM(WHITE) to view detailed technical specifications.
No datasheet is available for this part.
