Visaton FRS10WP8OHM(WHITE) technical specifications.
| Color | White |
| Depth | 59mm |
| Impedance | 8R |
| Ratings | IP65 |
| Resistance | 8R |
| Weight | 0.36kg |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton FRS10WP8OHM(WHITE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.