Visaton FRS5X8OHM technical specifications.
| Depth | 35mm |
| Diameter | 52.5mm |
| Impedance | 8R |
| Resistance | 8R |
| Weight | 0.14kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton FRS5X8OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.