
Visaton FRS78OHM technical specifications.
| Depth | 31mm |
| Impedance | 8R |
| Length | 66.5mm |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Weight | 0.2kg |
| Width | 66.5mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton FRS78OHM to view detailed technical specifications.
No datasheet is available for this part.
