Visaton FRS84OHM technical specifications.
| Depth | 40mm |
| Impedance | 4R |
| Length | 78mm |
| Resistance | 4R |
| Weight | 0.28kg |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton FRS84OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.