Visaton FX16,4OHM technical specifications.
| Depth | 61mm |
| Diameter | 165.5mm |
| Impedance | 4R |
| Resistance | 4R |
| Weight | 0.6kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton FX16,4OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.