Visaton K23PC8OHM technical specifications.
| Diameter | 23mm |
| Height | 8.6mm |
| Resistance | 8R |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Visaton K23PC8OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.