Visaton K36WP50OHM technical specifications.
| Depth | 6mm |
| Diameter | 36mm |
| Impedance | 50R |
| Ratings | IP65 |
| Resistance | 50R |
| Weight | 0.006kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton K36WP50OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.