Visaton K50FL8OHM technical specifications.
| Depth | 8mm |
| Diameter | 50mm |
| Impedance | 8R |
| Resistance | 8R |
| Weight | 0.01kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton K50FL8OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.