
Visaton SL87XA8OHM technical specifications.
| Depth | 37mm |
| Impedance | 8R |
| Length | 85.5mm |
| Resistance | 8R |
| Weight | 0.38kg |
| Width | 85.5mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton SL87XA8OHM to view detailed technical specifications.
No datasheet is available for this part.