Visaton WB 10 - 100 V/8 OHM (WHITE) technical specifications.
| Color | White |
| Depth | 122mm |
| Height | 208mm |
| Impedance | 8R |
| Mount | Wall |
| Resistance | 8R |
| Weight | 1.33kg |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton WB 10 - 100 V/8 OHM (WHITE) to view detailed technical specifications.
No datasheet is available for this part.