Visaton WS25E,8OHM technical specifications.
| Depth | 107mm |
| Diameter | 245mm |
| Impedance | 8R |
| Resistance | 8R |
| Weight | 1.25kg |
| RoHS | Compliant |
Download the complete datasheet for Visaton WS25E,8OHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.