Vishay 015-1-11 technical specifications.
| Package/Case | 015 |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Weight | 45.4g |
| RoHS | Compliant |
Download the complete datasheet for Vishay 015-1-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.