Vishay 015-2-11 technical specifications.
| Package/Case | 100 |
| Diameter | 25.4mm |
| Length | 6.35mm |
| Mount | Screw |
| Number of Turns | 100 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 15 |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 015-2-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.