Vishay 018-1-21 technical specifications.
| Body Material | Aluminium |
| Number of Turns | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 18 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 018-1-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.