Vishay 01C3001SPC3 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Resistance | 3kR |
| Termination | Radial |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01C3001SPC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.