Vishay 01C4001JP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4kR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 01C4001JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.