Vishay 01C5001FP technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01C5001FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.