Vishay 01C5001SFC3 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 5000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 01C5001SFC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.