Vishay 01M1002JP technical specifications.
| Number of Terminals | 2 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 01M1002JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.