Vishay 01M1002KP technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01M1002KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
