Vishay 01M1752FF technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1175200R |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01M1752FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.