Vishay 01M2251JP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.25kR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 01M2251JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.