Vishay 01T1001FP technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | M / C / T |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01T1001FP to view detailed technical specifications.
No datasheet is available for this part.