Vishay 01W1002KP technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 01W |
| Termination | SMD/SMT |
| Thickness | 810um |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01W1002KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.