Vishay 01W2002JP technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | 01W |
| Termination | SMD/SMT |
| Thickness | 810um |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01W2002JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.