Vishay 01W2002KC technical specifications.
| Number of Terminals | 2 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | W |
| Resistance | 20000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 01W2002KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.