Vishay 02T0500JF technical specifications.
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50000R |
| Resistance Tolerance | 5% |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Vishay 02T0500JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.