Vishay 02W1000KP technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 02W1000KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.