Datasheets.com
Datasheets.com
Vishay

03028-BP221BGZCB

Cap Ceramic 220pF 100V BP 2% Pad SMD 0603 125°C Bulk

Capacitance220000000
Quick Jump:

Technical Specifications

Vishay 03028-BP221BGZCB technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
0.81
Length
1.6
Capacitance
220000000
Capacitor Type
CERAMIC CAPACITOR
DC Rated Voltage
100
Height
0.91

Compliance

RoHS
No
REACH
Compliant
Military Spec
False

Datasheet

Vishay 03028-BP221BGZCB Datasheet

Download the complete datasheet for Vishay 03028-BP221BGZCB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.