Vishay 03028-BP3R9BCZ-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 3900000 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.91 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 03028-BP3R9BCZ-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.