Vishay 03028-BP561AJM-C technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
Download the complete datasheet for Vishay 03028-BP561AJM-C to view detailed technical specifications.
No datasheet is available for this part.