Vishay 03028-BX103AKM-B technical specifications.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 03028-BX103AKM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.