The 03028-BX472YKZ-J is a ceramic chip capacitor with a capacitance of 0.0047uF and a voltage rating of 16VDC. It has a tolerance of 10% and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications and is available in a 0603 package type.
Vishay 03028-BX472YKZ-J technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 03028-BX472YKZ-J to view detailed technical specifications.
No datasheet is available for this part.