Vishay 03029-BP3R0BJZ-C technical specifications.
| Capacitance | 3pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 03029-BP3R0BJZ-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.