Vishay 03029-BR101AJUCJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 03029-BR101AJUCJ to view detailed technical specifications.
No datasheet is available for this part.