Vishay 03029-BX681AJZ-B technical specifications.
| Capacitance | 680pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 03029-BX681AJZ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.