Vishay 043P203 technical specifications.
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 20 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 43 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 043P203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
